Part Details for FLAF36H0157KH by Kyocera AVX Components
Overview of FLAF36H0157KH by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLAF36H0157KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLAF36H0157KH
|
Avnet Americas | ADVANCED DC LINK - Bulk (Alt: FLAF36H0157KH) RoHS: Compliant Min Qty: 252 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 10 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$99.7900 | Buy Now |
Part Details for FLAF36H0157KH
FLAF36H0157KH CAD Models
FLAF36H0157KH Part Data Attributes
|
FLAF36H0157KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FLAF36H0157KH
Kyocera AVX Components
Film Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 152 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 30 mm | |
Terminal Shape | THREADED STUD |