Part Details for FLA414130F1 by Amphenol Corporation
Overview of FLA414130F1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLA414130F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLA414130F1
|
Avnet Americas | Dimming Control Receptacle with EPDM Gasket 0.305m 14AWG 600VAC Box - Boxed Product (Development Kits) (Alt: FLA414130F1) Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$6.2125 / $7.7035 | Buy Now |
DISTI #
523-FLA414130F1
|
Mouser Electronics | Lighting Connectors FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 14AWG, 105C, with Panel Gasket EPDM Rubber | 0 |
|
$6.8000 / $11.4300 | Order Now |