Part Details for FLA015 by Littelfuse Inc
Overview of FLA015 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLA015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 15A 125V Holder Cartridge 10.31 X 35mm RoHS: Compliant | 0 |
|
$15.7800 / $32.0900 | Buy Now |
Part Details for FLA015
FLA015 CAD Models
FLA015 Part Data Attributes
|
FLA015
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLA015
Littelfuse Inc
Electric Fuse, Time Delay Blow, 15A, 125VAC, 10000A (IR), Inline/holder, 5AG,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |