Part Details for FLA.0S.650.CTAK62 by LEMO connectors
Overview of FLA.0S.650.CTAK62 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts | |
FLA2N04BP | Amphenol Communications Solutions | FLA Panel Gasket NEMA ANSI C136.41, Silicone Rubber, Black | |
FLAC0000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Open Circuit |
Price & Stock for FLA.0S.650.CTAK62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLA.0S.650.CTAK62-ND
|
DigiKey | CONN TRIAX PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3600 | Buy Now |
DISTI #
736-FLA0S650CTAK62
|
Mouser Electronics | Circular Push Pull Connectors ELBOW PLUG | 0 |
|
$36.9900 / $45.9000 | Order Now |
DISTI #
000000000002613571
|
Sager | Circular Push Pull Connectors ELBOW PLUG Min Qty: 1 | 0 |
|
$33.2300 / $48.2100 | Buy Now |
Part Details for FLA.0S.650.CTAK62
FLA.0S.650.CTAK62 CAD Models
FLA.0S.650.CTAK62 Part Data Attributes
|
FLA.0S.650.CTAK62
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FLA.0S.650.CTAK62
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |