There are no models available for this part yet.
Overview of FLA-R0141-30-05 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAR014130 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C | |
FLAR01413005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C | |
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts |
Price & Stock for FLA-R0141-30-05 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-FLA-R0141-30-05
|
Mouser Electronics | Lighting Connectors FLATool-lessRot Rcpt No Signal,14AWG,105C RoHS: Compliant | 0 |
|
$4.9200 / $6.1500 | Order Now | |
DISTI #
FLA-R0141-30-05
|
TTI | Lighting Connectors FLATool-lessRot Rcpt No Signal,14AWG,105C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 32 In Stock |
|
$6.1500 | Buy Now | |
DISTI #
FLA-R0141-30-05
|
Avnet Abacus | Cable Assembly Dimming Control 0.305m 3Position Power RCP Rotating (Alt: FLA-R0141-30-05) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |