Part Details for FLA-C10-00 by Amphenol Corporation
Overview of FLA-C10-00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLA-C10-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-FLA-C10-00
|
Mouser Electronics | Lighting Connectors FLA Shorting Cap Shorting Contacts RoHS: Compliant | 189 |
|
$3.3200 / $4.5300 | Buy Now |
DISTI #
FLA-C10-00
|
TTI | Lighting Connectors FLA Shorting Cap Shorting Contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 300 In Stock |
|
$3.4700 / $4.4800 | Buy Now |
DISTI #
FLA-C10-00
|
Avnet Abacus | Conn Power PL 3 Position Solder Straight 3 Terminal 1 Port Box (Alt: FLA-C10-00) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 4292 |
|
$3.7300 / $4.0000 | Buy Now |
Part Details for FLA-C10-00
FLA-C10-00 CAD Models
FLA-C10-00 Part Data Attributes
|
FLA-C10-00
Amphenol Corporation
Buy Now
|
Compare Parts:
FLA-C10-00
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |