Part Details for FL7930BMX-G by onsemi
Overview of FL7930BMX-G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL7930BMX-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1129
|
Newark | Single-Stage Flyback And Boundary-Mode Pfc Controller For Lighting/Reel |Onsemi FL7930BMX-G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for FL7930BMX-G
FL7930BMX-G CAD Models
FL7930BMX-G Part Data Attributes:
|
FL7930BMX-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
FL7930BMX-G
onsemi
Single-Stage Flyback and Boundary-Mode PFC Controller for Lighting, SO 8L NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SO 8L NB | |
Package Description | SOP, SOP8,.25 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 14 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |