Part Details for FL75R10A by Delta Electronics Inc
Results Overview of FL75R10A by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL75R10A Information
FL75R10A by Delta Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for FL75R10A
FL75R10A CAD Models
FL75R10A Part Data Attributes
|
FL75R10A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FL75R10A
Delta Electronics Inc
Data Line Filter Module
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | CSA; IEC; VDE | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 12.3 mm | |
Length | 50.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 10 A | |
Rated Voltage | 75 V | |
Width | 27.9 mm |