There are no models available for this part yet.
Overview of FL520WFMT1 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL520WFMT1 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AJ0362
|
Newark | Crystal, 52Mhz, 12Pf, Smd, 3.2Mm X 2.5Mm |Diodes Inc. FL520WFMT1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2715 |
|
$0.4250 / $0.7380 | Buy Now | |
DISTI #
FL520WFMT1CT-ND
|
DigiKey | CRYSTAL 52.0000MHZ 12PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6224 In Stock |
|
$0.2969 / $0.6400 | Buy Now | |
DISTI #
729-FL520WFMT1
|
Mouser Electronics | Crystals 52.000MHz 12pF 17ppm -40 to +100 RoHS: Compliant | 0 |
|
$0.2960 / $0.6300 | Order Now | |
DISTI #
FL520WFMT1
|
Avnet Silica | Crystal 52MHz 12pF 4-Pin SMD T/R (Alt: FL520WFMT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for FL520WFMT1 by Diodes Incorporated
Part Data Attributes for FL520WFMT1 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.60
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
AT-CUT; TR, 7 INCH
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.0017%
|
Frequency Tolerance
|
7 ppm
|
Load Capacitance
|
12 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
52 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L3.2XB2.5XH0.68 (mm)/L0.126XB0.098XH0.027 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|