Datasheets
FL50VB1R0M4X5LL by: United Chemi-Con Inc

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for FL50VB1R0M4X5LL by United Chemi-Con Inc

Overview of FL50VB1R0M4X5LL by United Chemi-Con Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FL50VB1R0M4X5LL

FL50VB1R0M4X5LL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FL50VB1R0M4X5LL Part Data Attributes

FL50VB1R0M4X5LL United Chemi-Con Inc
Buy Now Datasheet
Compare Parts:
FL50VB1R0M4X5LL United Chemi-Con Inc CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.003 mA
Manufacturer Series FL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 3.6 mA
Surface Mount NO
Tan Delta 0.25
Terminal Shape WIRE

Alternate Parts for FL50VB1R0M4X5LL

This table gives cross-reference parts and alternative options found for FL50VB1R0M4X5LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL50VB1R0M4X5LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S5050M1R00BPF-0405 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs S5050M1R00BPF-0405
SE-K50M1R00A7SL511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs SE-K50M1R00A7SL511
SB50M1R00A1SQ511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs SB50M1R00A1SQ511
SB50M1R00BPFV511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs SB50M1R00BPFV511
SK050M1R00B1FJ0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs SK050M1R00B1FJ0511
SS050M1R00B7S30407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs SS050M1R00B7S30407
SE-K50M1R00B1S3511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs SE-K50M1R00B1S3511
EMR1R0M50A4X7T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp FL50VB1R0M4X5LL vs EMR1R0M50A4X7T3
SS050M1R00B2F50407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs SS050M1R00B2F50407
SE-K50M1R00A3SV511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation FL50VB1R0M4X5LL vs SE-K50M1R00A3SV511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FL50VB1R0M4X5LL by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FL50VB1R0M4X5LL by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of FL50VB1R0M4X5LL would you like to use for your alert(s)?
  • Please alert me when FL50VB1R0M4X5LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FL50VB1R0M4X5LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FL50VB1R0M4X5LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FL50VB1R0M4X5LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FL50VB1R0M4X5LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FL50VB1R0M4X5LL by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: