There are no models available for this part yet.
Overview of FL5000111 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FL5000111 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FL5000111DI-ND
|
DigiKey | CRYSTAL 50.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3947 | Buy Now | |
DISTI #
FL5000111
|
Avnet Americas | Crystal 50MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: FL5000111) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3317 | Buy Now | |
DISTI #
621-FL5000111
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K | 0 |
|
$0.3200 / $0.3420 | Order Now |