Part Details for FL5000058Z by Diodes Incorporated
Results Overview of FL5000058Z by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL5000058Z Information
FL5000058Z by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FL5000058Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9693
|
Newark | Crystal, 50Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm |Diodes Inc. FL5000058Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4110 / $0.8180 | Buy Now |
DISTI #
FL5000058ZCT-ND
|
DigiKey | CRYSTAL 50.0000MHZ 10PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3545 In Stock |
|
$0.3977 / $0.7300 | Buy Now |
DISTI #
FL5000058Z
|
Avnet Americas | Crystal, Quartz, 50 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, 15 ppm, 10 pf, 7 ppm, FL - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.3444 / $0.3682 | Buy Now |
DISTI #
729-FL5000058Z
|
Mouser Electronics | Crystals 50.000MHz 10pF 15ppm -40 to +85 RoHS: Compliant | 4917 |
|
$0.3780 / $0.7300 | Buy Now |
DISTI #
P40:2555_24682450
|
Arrow Electronics | Crystal 50MHz ±7ppm (Tol) ±15ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2423 | Europe - 6000 |
|
$0.3598 / $0.6087 | Buy Now |
DISTI #
V72:2272_17761661
|
Arrow Electronics | Crystal 50MHz ±7ppm (Tol) ±15ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 262 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2698 |
|
$0.3591 / $0.3818 | Buy Now |
DISTI #
FL5000058Z
|
Avnet Silica | Crystal Quartz 50 MHz SMD 32mm x 25mm x 068mm 15 ppm 10 pf 7 ppm FL (Alt: FL5000058Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FL5000058Z
FL5000058Z CAD Models
FL5000058Z Part Data Attributes
|
FL5000058Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL5000058Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 50MHz Nom, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 7 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |