Part Details for FL40/D50/A/RN by R Stahl Group
Overview of FL40/D50/A/RN by R Stahl Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4015-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1616, | |
XFL4015-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1616, |
Price & Stock for FL40/D50/A/RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4090
|
Newark | Visual Signal Indicator, Industrial, Amber, Flashing, 24Vdc, Ip65, 81Mm Height Rohs Compliant: Yes |Clifford And Snell FL40/D50/A/RN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$65.3700 / $90.9900 | Buy Now |
DISTI #
FL40/D50/A/RN
|
TME | Signaller: lighting, flashing light, amber, FL40, 24VDC, IP65, 5J Min Qty: 1 | 2 |
|
$74.4700 / $85.0900 | Buy Now |