There are no models available for this part yet.
Overview of FL3200022 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL3200022 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK9688
|
Newark | Crystal, 32Mhz, 16Pf, Smd, 3.2Mm X 2.5Mm |Diodes Inc. FL3200022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4150 / $0.7210 | Buy Now | |
DISTI #
FL3200022CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 16PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67 In Stock |
|
$0.3105 / $0.6000 | Buy Now | |
DISTI #
FL3200022
|
Avnet Americas | PERFL3200022 - Tape and Reel (Alt: FL3200022) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2523 | Buy Now | |
DISTI #
729-FL3200022
|
Mouser Electronics | Crystals 32.000MHz 16pF 10ppm -20 to +70 RoHS: Compliant | 2435 |
|
$0.2960 / $0.6300 | Buy Now | |
DISTI #
FL3200022
|
Avnet Silica | PERFL3200022 (Alt: FL3200022) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for FL3200022 by Diodes Incorporated
Part Data Attributes for FL3200022 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
AT-CUT; TR, 7 INCH
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
16 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for FL3200022
This table gives cross-reference parts and alternative options found for FL3200022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL3200022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I11C32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | FL3200022 vs 406I11C32M00000 |
406C11C32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | FL3200022 vs 406C11C32M00000 |
406D11C32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | FL3200022 vs 406D11C32M00000 |
407F1RC032M000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | FL3200022 vs 407F1RC032M000 |
407F11C032M000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | FL3200022 vs 407F11C032M000 |
403C11C32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | FL3200022 vs 403C11C32M00000 |
Related Parts for FL3200022
-
FL3200038ZQuartz Crystals
-
LMK212AB7106MG-TFixed Capacitors
-
MBRS540T3GRectifier Diodes
-
MK60DN512ZVMD10Microcontrollers
-
IRFH9310TRPBFPower Field-Effect Transistors
-
TGL200F10Transient Suppressors
-
TC110503ECTTRSwitching Regulator or Controllers
-
TPS7A3301RGWTLinear Regulator ICs
-
SIT9120AI-2B2-25E50.000000GXO