There are no models available for this part yet.
Overview of FL2500510Q by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL2500510Q by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FL2500510QDI-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4262 | Buy Now | |
DISTI #
FL2500510Q
|
Avnet Americas | Crystal 25MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: FL2500510Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3499 | Buy Now | |
DISTI #
621-FL2500510Q
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K | 0 |
|
$0.3490 / $0.3650 | Order Now | |
DISTI #
FL2500510Q
|
Avnet Silica | Crystal 25MHz 12pF 4-Pin CSMD T/R (Alt: FL2500510Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for FL2500510Q by Diodes Incorporated
Part Data Attributes for FL2500510Q by Diodes Incorporated
FL2500510Q
Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|
Want to compare parts?
-
FL2500510QDiodes IncorporatedVS
-