-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9683
|
Newark | Crystal, 25Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm |Diodes Inc. FL2500213Z RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3060 / $0.6340 | Buy Now |
DISTI #
FL2500213ZCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3337 In Stock |
|
$0.3014 / $0.5600 | Buy Now |
DISTI #
FL2500213Z
|
Avnet Americas | Crystal 25MHz 4-Pin SMD Bulk - Tape and Reel (Alt: FL2500213Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
729-FL2500213Z
|
Mouser Electronics | Crystals 25.000MHz 20pF 20ppm -40 to +85 RoHS: Compliant | 4219 |
|
$0.3060 / $0.6000 | Buy Now |
DISTI #
E02:0323_09753615
|
Arrow Electronics | Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 20pF FUND 30Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2438 | Europe - 36000 |
|
$0.3066 | Buy Now |
DISTI #
V72:2272_17760784
|
Arrow Electronics | Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 20pF FUND 30Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2219 Container: Cut Strips | Americas - 2917 |
|
$0.2806 / $0.3867 | Buy Now |
|
Ameya Holding Limited | 5405 |
|
RFQ | ||
DISTI #
FL2500213Z
|
Avnet Silica | Crystal 25MHz 4-Pin SMD Bulk (Alt: FL2500213Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FL2500213Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL2500213Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 20 PPM/10 YEAR | |
Crystal/Resonator Type | CRYSTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |