Part Details for FL2500-NO.3-J1-0-STK by TE Connectivity
Overview of FL2500-NO.3-J1-0-STK by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2500-NO.3-J1-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2955
|
Newark | Fl2500-No.3-J1-0-Stk Rohs Compliant: Yes |Raychem Te Connectivity FL2500-NO.3-J1-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$7.2600 / $8.3800 | Buy Now |
DISTI #
A105278-ND
|
DigiKey | HEATSHRINK 0.455" X 4' BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$7.3096 / $12.0900 | Buy Now |
DISTI #
43M2955
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: 43M2955) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 96 Partner Stock |
|
$8.2200 / $11.8400 | Buy Now |
DISTI #
363884-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: 363884-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$6.4210 / $7.7269 | Buy Now |
DISTI #
650-FL2500NO.3J10STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves PRICE PER STICK RoHS: Compliant | 118 |
|
$6.8000 / $12.0800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Dual Stick RoHS: Compliant |
315 In Stock |
|
$6.8500 / $9.6600 | Buy Now |
DISTI #
58065111
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick Min Qty: 10 Package Multiple: 5 Date Code: 1411 | Americas - 315 |
|
$8.3879 / $12.5618 | Buy Now |
DISTI #
363884-000
|
TTI | Heat Shrink Tubing & Sleeves FL2500-NO.3-J1-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 104 In Stock |
|
$6.7900 / $8.6600 | Buy Now |
DISTI #
363884-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: 363884-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$6.4210 / $7.7269 | Buy Now |
DISTI #
43M2955
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: 43M2955) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 96 Partner Stock |
|
$8.2200 / $11.8400 | Buy Now |