Part Details for FL2000038Q by Diodes Incorporated
Results Overview of FL2000038Q by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL2000038Q Information
FL2000038Q by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FL2000038Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL2000038Q-ND
|
DigiKey | CRYSTAL 20.0000MHZ 16PF SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3933 | Buy Now |
DISTI #
FL2000038Q
|
Avnet Americas | Crystal, Quartz, 20 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FLQ - Tape and Reel (Alt: FL2000038Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.3777 | Buy Now |
DISTI #
729-FL2000038Q
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K RoHS: Compliant | 0 |
|
$0.3780 / $0.3840 | Order Now |
DISTI #
FL2000038Q
|
Avnet Silica | Crystal Quartz 20 MHz SMD 32mm x 25mm x 068mm FLQ (Alt: FL2000038Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FL2000038Q
FL2000038Q CAD Models
FL2000038Q Part Data Attributes
|
FL2000038Q
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL2000038Q
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; AEC-Q200; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Physical Dimension | L3.2XB2.5XH0.68 (mm)/L0.126XB0.098XH0.027 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |