Part Details for FL1P-8NW-2-G3V by Mallory Sonalert Products Inc
Overview of FL1P-8NW-2-G3V by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-8NW-2-G3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6983
|
Newark | Led Panel Indicator, Green, 8Mm, 3V, Led Color:Green, Operating Voltage:3V, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:10Cd, Ip/Nema Rating:Ip50, Product Range:Fl1P-8Nw-2 Series Rohs Compliant: Yes |Mallory FL1P-8NW-2-G3V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $4.1600 | Buy Now |
DISTI #
458-FL1P-8NW-2-G3V-ND
|
DigiKey | LED GRN 8MM NUT 3VAC/DC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$1.9736 / $4.7400 | Buy Now |
DISTI #
539-FL1P-8NW-2-G3V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 8MM NUT 3VAC/DC RoHS: Compliant | 5 |
|
$1.9700 / $4.7400 | Buy Now |
DISTI #
V99:2348_29186405
|
Arrow Electronics | 8mm Panel Light RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2409 | Americas - 30 |
|
$2.3440 / $3.0720 | Buy Now |
DISTI #
75133003
|
RS | LED, Green 8MM, NUT 3VAC/DC STK | Mallory Sonalert FL1P-8NW-2-G3V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4290 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 204 Factory Stock |
|
$2.0200 / $2.5500 | Buy Now |
DISTI #
81050212
|
Verical | 8mm Panel Light RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2409 | Americas - 30 |
|
$2.3440 / $3.0720 | Buy Now |
|
Master Electronics | RoHS: Compliant | 204 Factory Stock |
|
$2.0200 / $2.5500 | Buy Now |