Part Details for FL1P-6QW-1-Y12V by Mallory Sonalert Products Inc
Overview of FL1P-6QW-1-Y12V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-6QW-1-Y12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2611
|
Newark | Led Yel 6Mm Snap 12Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-6QW-1-Y12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.5780 | Buy Now |
DISTI #
458-1973-ND
|
DigiKey | LED YEL 6MM SNAP 12VAC/DC STK Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5903 | Buy Now |
DISTI #
539-FL1P6QW-1-Y12V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 6MM SNAP 12VAC/DC RoHS: Compliant | 0 |
|
$2.4000 / $4.7900 | Order Now |
DISTI #
71672183
|
RS | LED Panel Mount Indicator LEDYellow6mm SNAP 12VAC/DC | Mallory Sonalert FL1P-6QW-1-Y12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.9200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator LEDYellow6mm SNAP 12VAC/DC | Mallory Sonalert FL1P-6QW-1-Y12V RoHS: Compliant |
6 In Stock 72 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
DISTI #
60294424
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1847 | Americas - 6 |
|
$2.8080 / $18.8240 | Buy Now |
DISTI #
000000000006286829
|
Sager | LED Panel Mount Indicators LED YEL 6MM SNAP 12VAC/DC Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator LEDYellow6mm SNAP 12VAC/DC | Mallory Sonalert FL1P-6QW-1-Y12V RoHS: Compliant |
6 In Stock 72 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
Part Details for FL1P-6QW-1-Y12V
FL1P-6QW-1-Y12V CAD Models
FL1P-6QW-1-Y12V Part Data Attributes
|
FL1P-6QW-1-Y12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-6QW-1-Y12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |