There are no models available for this part yet.
Overview of FL1P-12QW-1-Y2V by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62812QWRWYRQ1 | Texas Instruments | Automotive 2.75-V to 6-V, 2-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | |
TPS78412QWDRBRQ1 | Texas Instruments | Automotive, 300-mA, low-IQ, high-PSRR, LDO voltage regulator with high accuracy and enable 8-SON -40 to 150 | |
TLV76612QWDRBRQ1 | Texas Instruments | Automotive, adjustable- and fixed-output, 500-mA, 16-V, positive-voltage, LDO linear regulator 8-SON -40 to 150 |
Price & Stock for FL1P-12QW-1-Y2V by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
458-1925-ND
|
DigiKey | LED YEL 12MM SNAP 2VAC/DC STK Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5903 | Buy Now | |
DISTI #
539-FL1P12QW-1-Y2V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 12MM SNAP 2VAC/DC RoHS: Compliant | 0 |
|
$2.1900 / $3.4600 | Order Now | |
DISTI #
71672135
|
RS | LED Panel Mount Indicator LEDYellow12mm SNAP 2VAC/DC | Mallory Sonalert FL1P-12QW-1-Y2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.9200 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$2.0100 / $14.4800 | Buy Now | ||
DISTI #
60294588
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1847 | Americas - 6 |
|
$2.8080 / $18.8240 | Buy Now | |
DISTI #
000000000006286793
|
Sager | LED Panel Mount Indicators LED YEL 12MM SNAP 2VAC/DC Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now | |
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$2.0100 / $14.4800 | Buy Now |
CAD Models for FL1P-12QW-1-Y2V by Mallory Sonalert Products Inc
Part Data Attributes for FL1P-12QW-1-Y2V by Mallory Sonalert Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Mallory Sonalert
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.2 V
|
Luminous Intensity-Min
|
1 cd
|
Luminous Intensity-Nom
|
1250.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-15 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Size
|
14.2 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
35 deg
|