Part Details for FL1P-12QW-1-Y24V by Mallory Sonalert Products Inc
Overview of FL1P-12QW-1-Y24V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-12QW-1-Y24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2563
|
Newark | Led Yel 12Mm Snap 24Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-12QW-1-Y24V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.7500 | Buy Now |
DISTI #
458-1924-ND
|
DigiKey | LED YEL 12MM SNAP 24VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$1.4548 / $3.7400 | Buy Now |
DISTI #
539-FL1P12QW-1-Y24V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 12MM SNAP 24VAC/DC RoHS: Compliant | 0 |
|
$1.8100 / $3.4600 | Order Now |
DISTI #
71672134
|
RS | LED Panel Mount Indicator LEDYellow12mm SNAP 24VAC/DC | Mallory Sonalert FL1P-12QW-1-Y24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock 29 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
DISTI #
60294186
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1848 | Americas - 6 |
|
$17.5515 | Buy Now |
DISTI #
000000000006286792
|
Sager | LED Panel Mount Indicators LED YEL 12MM SNAP 24VAC/DC Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock 29 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
Part Details for FL1P-12QW-1-Y24V
FL1P-12QW-1-Y24V CAD Models
FL1P-12QW-1-Y24V Part Data Attributes
|
FL1P-12QW-1-Y24V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-12QW-1-Y24V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 26.4 V | |
Luminous Intensity-Min | 1 cd | |
Luminous Intensity-Nom | 1250.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 14.2 mm | |
Surface Mount | NO | |
Viewing Angle | 35 deg |