There are no models available for this part yet.
Overview of FL1P-10QW-1-Y12V by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPS62810QWRWYRQ1 | Texas Instruments | Automotive 2.75-V to 6-V, 4-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR | |
TPS62810QWRWYRQ1 | Texas Instruments | Automotive 2.75-V to 6-V, 4-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | |
TPS78510QWDRBRQ1 | Texas Instruments | Automotive, 1-A high-accuracy adjustable low-dropout (LDO) linear regulator 8-SON -40 to 150 |
Price & Stock for FL1P-10QW-1-Y12V by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC2525
|
Newark | Led Yel 10Mm Snap 12Vac/Dc Ul Stk $ Rohs Compliant: Yes |Mallory FL1P-10QW-1-Y12V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.1600 | Buy Now | |
DISTI #
458-1887-ND
|
DigiKey | LED YEL 10MM SNAP 12VAC/DC UL ST Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5903 | Buy Now | |
DISTI #
539-FL1P10QW-1-Y12V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 10MM SNAP 12VAC/DC UL RoHS: Compliant | 0 |
|
$2.3600 / $4.3400 | Order Now | |
DISTI #
71672097
|
RS | LED Panel Mount Indicator LEDYellow10mm SNAP 12VAC/DC UL | Mallory Sonalert FL1P-10QW-1-Y12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.9200 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 25 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now | ||
DISTI #
61276030
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1847 | Americas - 4 |
|
$2.8080 / $18.8240 | Buy Now | |
DISTI #
000000000006286760
|
Sager | LED Panel Mount Indicators LED YEL 10MM SNAP 12VAC/DC UL Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 In Stock 25 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
CAD Models for FL1P-10QW-1-Y12V by Mallory Sonalert Products Inc
Part Data Attributes for FL1P-10QW-1-Y12V by Mallory Sonalert Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|