There are no models available for this part yet.
Overview of FL1P-10NW-2-R24V by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2215TBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2218UBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / | |
DF2217CUBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / |
Price & Stock for FL1P-10NW-2-R24V by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM6951
|
Newark | Led Panel Indicator, Red, 10Mm, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:10Mm, Forward Current If:20Ma, Luminous Intensity:1.5Cd, Ip/Nema Rating:Ip50, Product Range:Fl1P-10Nw-2 Series Rohs Compliant: Yes |Mallory FL1P-10NW-2-R24V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.4600 | Buy Now | |
DISTI #
458-FL1P-10NW-2-R24V-ND
|
DigiKey | LED RED 10MM NUT 24VAC/DC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$1.6459 / $4.1300 | Buy Now | |
DISTI #
539-FL1P-10NW-2-R24V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 10MM NUT 24VAC/DC RoHS: Compliant | 5 |
|
$1.6900 / $3.9500 | Buy Now | |
DISTI #
75132982
|
RS | LED, Red 10MM, NUT 24VAC/DC STK | Mallory Sonalert FL1P-10NW-2-R24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0240 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 205 Factory Stock |
|
$1.7200 / $2.5900 | Buy Now | ||
DISTI #
81321819
|
Verical | 8mm Panel Light RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2409 | Americas - 30 |
|
$2.0631 / $2.5208 | Buy Now | |
DISTI #
C1S502100151289
|
Chip1Stop | Unclassified | 30 |
|
$2.2540 / $2.5208 | Buy Now | |
Master Electronics | RoHS: Compliant | 205 Factory Stock |
|
$1.7200 / $2.5900 | Buy Now |