Part Details for FL1M-8CJ-3-R2V by Mallory Sonalert Products Inc
Overview of FL1M-8CJ-3-R2V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-8CJ-3-R2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2387
|
Newark | Led Red 8Mm Nut 2Vdc Stk $ Rohs Compliant: Yes |Mallory FL1M-8CJ-3-R2V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.3000 | Buy Now |
DISTI #
458-1750-ND
|
DigiKey | LED RED 8MM NUT 2VDC STK Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6906 | Buy Now |
DISTI #
539-FL1M8CJ-3-R2V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 8MM NUT 2VDC RoHS: Compliant | 0 |
|
$2.5000 / $4.5400 | Order Now |
DISTI #
71671960
|
RS | LED Panel Mount Indicator LED Red 8mm NUT 2VDC | Mallory Sonalert FL1M-8CJ-3-R2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $3.0600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 32 Factory Stock |
|
$2.1000 / $15.1400 | Buy Now |
DISTI #
60294343
|
Verical | LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1846 | Americas - 4 |
|
$2.9380 / $19.6820 | Buy Now |
DISTI #
000000000006286654
|
Sager | LED Panel Mount Indicators LED RED 8MM NUT 2VDC Min Qty: 1 | 0 |
|
$2.0200 / $2.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 32 Factory Stock |
|
$2.1000 / $15.1400 | Buy Now |
Part Details for FL1M-8CJ-3-R2V
FL1M-8CJ-3-R2V CAD Models
FL1M-8CJ-3-R2V Part Data Attributes
|
FL1M-8CJ-3-R2V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-8CJ-3-R2V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |