Part Details for FL1M-6CW-4-G110V by Mallory Sonalert Products Inc
Overview of FL1M-6CW-4-G110V by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-6CW-4-G110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6916
|
Newark | Led Panel Indicator, Green, 6Mm, 110V, Led Color:Green, Operating Voltage:110V, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:10Cd, Ip/Nema Rating:Ip65, Product Range:Fl1M-6Cw-4 Series Rohs Compliant: Yes |Mallory FL1M-6CW-4-G110V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.2000 | Buy Now |
DISTI #
458-FL1M-6CW-4-G110V-ND
|
DigiKey | LED GRN 6MM NUT 110VAC/DC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$1.9936 / $4.7800 | Buy Now |
DISTI #
539-FL1M-6CW-4-G110V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 6MM NUT 110VAC/DC RoHS: Compliant | 0 |
|
$2.0500 / $4.7800 | Order Now |
DISTI #
75132948
|
RS | LED Panel Mount Indicator LED Green 6mm NUT 110VDC | Mallory Sonalert FL1M-6CW-4-G110V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4540 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $2.7100 | Buy Now |
DISTI #
81055251
|
Verical | 7mm Panel Light RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2404 | Americas - 5 |
|
$2.5001 / $3.0555 | Buy Now |
DISTI #
C1S502100150961
|
Chip1Stop | Unclassified | 5 |
|
$3.0555 | Buy Now |