Part Details for FL1M-12FW-1-Y2V by Mallory Sonalert Products Inc
Results Overview of FL1M-12FW-1-Y2V by Mallory Sonalert Products Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL1M-12FW-1-Y2V Information
FL1M-12FW-1-Y2V by Mallory Sonalert Products Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FL1M-12FW-1-Y2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2298
|
Newark | Led Yel 12Mm Nut 2Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1M-12FW-1-Y2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.5300 | Buy Now |
DISTI #
458-1661-ND
|
DigiKey | LED YEL 12MM NUT 2VAC/DC STK Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
34 In Stock |
|
$5.3172 / $9.6500 | Buy Now |
DISTI #
539-FL1M12FW-1-Y2V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 12MM NUT 2VAC/DC RoHS: Compliant | 0 |
|
$4.7700 / $8.2600 | Order Now |
DISTI #
V99:2348_23254282
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1850 | Americas - 34 |
|
$1.9010 | Buy Now |
DISTI #
71671871
|
RS | LED Panel Mount Indicator LEDYellow12mm NUT 2VAC/DC | Mallory Sonalert FL1M-12FW-1-Y2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7800 / $7.7100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$6.1600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant |
50 In Stock 35 Factory Stock |
|
$4.5500 / $27.6800 | Buy Now |
DISTI #
54224430
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1923 | Americas - 48 |
|
$6.4610 / $35.9840 | Buy Now |
DISTI #
32740644
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1850 | Americas - 34 |
|
$1.9010 | Buy Now |
DISTI #
000000000006286581
|
Sager | LED Panel Mount Indicators LED YEL 12MM NUT 2VAC/DC Min Qty: 1 | 0 |
|
$5.0900 / $5.3000 | Buy Now |
Part Details for FL1M-12FW-1-Y2V
FL1M-12FW-1-Y2V CAD Models
FL1M-12FW-1-Y2V Part Data Attributes
|
FL1M-12FW-1-Y2V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-12FW-1-Y2V
Mallory Sonalert Products Inc
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | YELLOW | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 150 deg |
Alternate Parts for FL1M-12FW-1-Y2V
This table gives cross-reference parts and alternative options found for FL1M-12FW-1-Y2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL1M-12FW-1-Y2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FL1M-8CJ-2-Y24V | Mallory Sonalert Products Inc | $1.0505 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1M-8CJ-2-Y24V |
FL1M-8SJ-3-Y24V | Mallory Sonalert Products Inc | $4.2256 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1M-8SJ-3-Y24V |
FL1M-8SJ-3-Y110V | Mallory Sonalert Products Inc | $0.9735 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1M-8SJ-3-Y110V |
FL1P-22NA-1-Y24V | Mallory Sonalert Products Inc | $2.4874 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1P-22NA-1-Y24V |
FL1P-10NW-4-Y2V | Mallory Sonalert Products Inc | $3.6359 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1P-10NW-4-Y2V |
FL1P-8NJ-1-Y110V | Mallory Sonalert Products Inc | $0.6771 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1P-8NJ-1-Y110V |
FL1M-8SJ-3-Y12V | Mallory Sonalert Products Inc | $2.7552 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1M-8SJ-3-Y12V |
FL1M-12SJ-1-Y2V | Mallory Sonalert Products Inc | $1.7164 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1M-12SJ-1-Y2V |
FL1M-8SW-1-Y110V | Mallory Sonalert Products Inc | $1.0998 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1M-8SW-1-Y110V |
FL1M-8CJ-2-Y12V | Mallory Sonalert Products Inc | $1.0505 | Single Color LED, | FL1M-12FW-1-Y2V vs FL1M-8CJ-2-Y12V |