Part Details for FL1B-B12RCE by IDEC Corporation
Overview of FL1B-B12RCE by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1B-B12RCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9517
|
Newark | Programmable Logic Controller, Signal Input Type:Ac/Dc Voltage, Supply Voltage Max:24Vdc, Supply Voltage Min:12Vdc Rohs Compliant: No |Idec FL1B-B12RCE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005149998
|
Sager | PLC Controllers SmartRelay 12 I/O CPU 12/24VDC | 0 |
|
Buy Now |