Part Details for FL1A-8FW-1-D-ERG110V by Mallory Sonalert Products Inc
Results Overview of FL1A-8FW-1-D-ERG110V by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL1A-8FW-1-D-ERG110V Information
FL1A-8FW-1-D-ERG110V by Mallory Sonalert Products Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FL1A-8FW-1-D-ERG110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6882
|
Newark | Led Panel Light, Red/Grn, 8Mm, 110V, Led Color:Red, Green, Mounting Hole Dia:8Mm, Forward Current... more RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $11.5300 | Buy Now |
DISTI #
458-FL1A-8FW-1-D-ERG110V-ND
|
DigiKey | LED RG 8MM NUT 110VAC/DC Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
70 In Stock |
|
$5.4796 / $8.6600 | Buy Now |
DISTI #
539-FL1A8FW1DERG110V
|
Mouser Electronics | LED Panel Mount Indicators LED RG 8MM NUT 110VAC/DC RoHS: Compliant | 5 |
|
$5.7500 / $11.6000 | Buy Now |
DISTI #
75132914
|
RS | LED, Red/Green 8MM, NUT 110VAC/DC STK | Mallory Sonalert FL1A-8FW-1-D-ERG110V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7440 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 71 Factory Stock |
|
$5.6200 / $8.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 71 Factory Stock |
|
$5.6200 / $8.4300 | Buy Now |
Part Details for FL1A-8FW-1-D-ERG110V
FL1A-8FW-1-D-ERG110V CAD Models
FL1A-8FW-1-D-ERG110V Part Data Attributes
|
FL1A-8FW-1-D-ERG110V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1A-8FW-1-D-ERG110V
Mallory Sonalert Products Inc
Dual Color LED,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | DUAL COLOR LED |