-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL1600152 by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FL1600152CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2992 In Stock |
|
$0.3014 / $0.5600 | Buy Now |
DISTI #
FL1600152
|
Avnet Americas | Crystal, Quartz, 16 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FL - Tape and Reel (Alt: FL1600152) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.2583 / $0.2762 | Buy Now |
DISTI #
729-FL1600152
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K RoHS: Compliant | 2909 |
|
$0.2950 / $0.5600 | Buy Now |
DISTI #
FL1600152
|
Avnet Silica | Crystal Quartz 16 MHz SMD 32mm x 25mm x 068mm FL (Alt: FL1600152) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 72000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FL1600152
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL1600152
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for FL1600152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL1600152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FL1600120 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600120 |
FL1600053 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600053 |
FL1600067 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600067 |
FL1600060 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600060 |
FL1600034 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600034 |
FL1600068 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600068 |
FL1600089 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600089 |
FL1600002 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600002 |
FL1600048 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600048 |
FL1600088 | Diodes Incorporated | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | FL1600152 vs FL1600088 |