Part Details for FL1553-2 by Pulse Electronics Corporation
Overview of FL1553-2 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FL1553-2
FL1553-2 CAD Models
FL1553-2 Part Data Attributes:
|
FL1553-2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FL1553-2
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1.4CT:1CT; 2CT:1CT,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4CT:1CT | |
Width | 16 mm |