Part Details for FL11W1S7-K120 by Molex
Overview of FL11W1S7-K120 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDK120N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P07PDK120N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
U79A1K1200A | Amphenol Communications Solutions | XFP CAGE HS WO REAR GSKT |
Part Details for FL11W1S7-K120
FL11W1S7-K120 CAD Models
FL11W1S7-K120 Part Data Attributes
|
FL11W1S7-K120
Molex
Buy Now
Datasheet
|
Compare Parts:
FL11W1S7-K120
Molex
D Subminiature Connector, 11 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |