Part Details for FL11K40 by Eaton Bussmann
Overview of FL11K40 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL11K40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2776
|
Newark | Fuse Lk Cps K 040A Nrb 23" |Eaton Bussmann FL11K40 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2500 / $57.4000 | Buy Now |
DISTI #
000000000001188478
|
Sager | Specialty Fuses FL11K40 Min Qty: 150 | 0 |
|
$56.0100 | Buy Now |