FL07-0001-G
Description: Low Pass Filter, PLASTIC, SOIC-8

Overview of FL07-0001-G by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for FL07-0001-G by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FL07-0001-G by MACOM

FL07-0001-G
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Average Input Power
2 W
Center or Cutoff Frequency (fo/fc)
500 MHz
Filter Type
LOW PASS FILTER
Height
1.75 mm
Input Impedance
50 OHM
Insertion Loss-Max
1 dB
Length
4.9 mm
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Packing Method
BULK
VSWR
1.6
Width
3.9 mm
Want to compare parts?
  1. FL07-0001-G
    MACOM
    Low Pass Filter, PLASTIC, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FL07-0001-G by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FL07-0001-G by MACOM

  • Please alert me when FL07-0001-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FL07-0001-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FL07-0001-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FL07-0001-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FL07-0001-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FL07-0001-G by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: