Part Details for FL-TMP-025-1 by Hirose Electric Co Ltd
Overview of FL-TMP-025-1 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FL-TMP-025-1
FL-TMP-025-1 CAD Models
FL-TMP-025-1 Part Data Attributes:
|
FL-TMP-025-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FL-TMP-025-1
Hirose Electric Co Ltd
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FL | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.98 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.1 |
Alternate Parts for FL-TMP-025-1
This table gives cross-reference parts and alternative options found for FL-TMP-025-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL-TMP-025-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FL-TMP-025-1(40) | RF/Microwave Termination, 0MHz Min, 1000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | FL-TMP-025-1 vs FL-TMP-025-1(40) |