Part Details for FL-R-PC(1) by Hirose Electric Co Ltd
Overview of FL-R-PC(1) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL-R-PC(1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2139
|
Newark | Fl-R-Pc(1) |Hirose(Hrs) FL-R-PC(1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.4000 | Buy Now |
DISTI #
H9142-ND
|
DigiKey | CONN FL RCPT STR 50 OHM PCB Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7674 | Buy Now |
DISTI #
FL-R-PC(1)
|
Avnet Americas | Connector RF Receptacle 1GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: FL-R-PC(1)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$2.0612 | Buy Now |
DISTI #
798-FL-R-PC1
|
Mouser Electronics | RF Connectors / Coaxial Connectors Connectors RoHS: Compliant | 0 |
|
$2.0400 / $3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$2.0800 | Buy Now |
DISTI #
HIRFL-R-PC(1)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3438 / $2.8334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $3.2700 | Buy Now |
DISTI #
000000000005532538
|
Sager | RF Connectors / Coaxial Connectors Connectors Min Qty: 1 | 0 |
|
$2.1300 / $2.8300 | Buy Now |
Part Details for FL-R-PC(1)
FL-R-PC(1) CAD Models
FL-R-PC(1) Part Data Attributes
|
FL-R-PC(1)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FL-R-PC(1)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Depth | 0.244 inch | |
Body Diameter | 0.189 inch | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.104 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |