Part Details for FL/R-1 by VIRONE
Overview of FL/R-1 by VIRONE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL/R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VIR-FL/R-1
|
TME | Lamp: LED flood light, 20W, 4000K, CRImin: 80, IP44, 1500lm, 230VAC Min Qty: 1 | 2 |
|
$11.2000 / $12.8000 | Buy Now |