Part Details for FL WLAN 5110 by Phoenix Contact
Overview of FL WLAN 5110 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6410AIUZ-TK | Renesas Electronics Corporation | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets | |
ISL6410AIUZ | Renesas Electronics Corporation | Single Synchronous Buck Regulator with Integrated FET for WLAN Chipsets | |
R5F51103ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Price & Stock for FL WLAN 5110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | WLAN access point - client - WLAN 802.11 a - b - g - n - frequency: 2.4 GHz - 5 GHz - IP20 - connections: COMBICON for 10 ... 36 V DC - 2x RJ45 for LAN - central cluster management - WBM - 802.11i: WPA2 - WPA-PSK - TKIP - AES - connections for 2 antennas (MIMO technology) RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for FL WLAN 5110
FL WLAN 5110 CAD Models
FL WLAN 5110 Part Data Attributes
|
FL WLAN 5110
Phoenix Contact
Buy Now
|
Compare Parts:
FL WLAN 5110
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |