Part Details for FL SWITCH GHS 4G/12 by Phoenix Contact
Overview of FL SWITCH GHS 4G/12 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for FL SWITCH GHS 4G/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ethernet Gigabit Modular Switch with four 1000 Mbps combo ports and four 10/100 Mbps RJ45 slots - can be extended by an extension station to up to 24 ports RoHS: Compliant | 0 |
|
$3,081.1100 / $3,257.9700 | Buy Now |
|
Master Electronics | Ethernet Gigabit Modular Switch with four 1000 Mbps combo ports and four 10/100 Mbps RJ45 slots - can be extended by an extension station to up to 24 ports RoHS: Compliant | 0 |
|
$3,081.1100 / $3,257.9700 | Buy Now |