Part Details for FL SWITCH 1116N by Phoenix Contact
Overview of FL SWITCH 1116N by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for FL SWITCH 1116N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Narrow Ethernet Switch - 16 RJ45 Ports With 10/100/1000 Mbps On All Ports - 9 to 32VDC Input - IP30 - DIN Rail Mount. RoHS: Compliant |
17 In Stock 418 Factory Stock |
|
$414.3000 / $449.3100 | Buy Now |
|
Master Electronics | Narrow Ethernet Switch - 16 RJ45 Ports With 10/100/1000 Mbps On All Ports - 9 to 32VDC Input - IP30 - DIN Rail Mount. RoHS: Compliant |
17 In Stock 418 Factory Stock |
|
$414.3000 / $449.3100 | Buy Now |