Part Details for FL SFP SX2 by Phoenix Contact
Overview of FL SFP SX2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for FL SFP SX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gigabit SFP module for transmission up to 2 km with a wavelength of 1310 nm. RoHS: Compliant | 0 |
|
$260.8400 / $287.9100 | Buy Now |
|
Master Electronics | Gigabit SFP module for transmission up to 2 km with a wavelength of 1310 nm. RoHS: Compliant | 0 |
|
$260.8400 / $287.9100 | Buy Now |