Part Details for FL MC 2000T SC by Phoenix Contact
Overview of FL MC 2000T SC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A202000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS | |
UE36A10752000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector with solder rings, GXT plating | |
UE36A10152000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector, GXT plating |
Price & Stock for FL MC 2000T SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FO converter with SC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range. RoHS: Compliant |
3 In Stock |
|
$438.5100 / $477.4300 | Buy Now |
|
Master Electronics | FO converter with SC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range. RoHS: Compliant |
3 In Stock |
|
$438.5100 / $477.4300 | Buy Now |