There are no models available for this part yet.
Overview of FL EPA 2 RSMA by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-004 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 4ft | |
CO-316SMARSMA-005 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 5ft | |
CO-174SMARSMA-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-000.6 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for FL EPA 2 RSMA by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Combined Ethernet wireless module with Bluetooth and Wi-Fi - exchangeable omni antenna included - Wi-Fi: AP and client - 2.4 and 5 GHz - Bluetooth: 2.1+EDR/4.0 - PAN up to 7 connections - IP65 - 9 ... 30 V DC - M12 connection - WEB - AT commands and mode button RoHS: Compliant |
3 In Stock |
|
$543.1700 / $566.2900 | Buy Now | ||
Master Electronics | Combined Ethernet wireless module with Bluetooth and Wi-Fi - exchangeable omni antenna included - Wi-Fi: AP and client - 2.4 and 5 GHz - Bluetooth: 2.1+EDR/4.0 - PAN up to 7 connections - IP65 - 9 ... 30 V DC - M12 connection - WEB - AT commands and mode button RoHS: Compliant |
3 In Stock |
|
$543.1700 / $566.2900 | Buy Now |
CAD Models for FL EPA 2 RSMA by Phoenix Contact
Part Data Attributes for FL EPA 2 RSMA by Phoenix Contact
FL EPA 2 RSMA
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
FL EPA 2 RSMAPhoenix ContactVS
-