Part Details for FL E135 by Pizzato Elettrica Srl
Results Overview of FL E135 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL E135 Information
FL E135 by Pizzato Elettrica Srl is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D08E135C2HR | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G874D08E1352C2HR | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 2.80mm tail length, LCP, Black, TRAY |
Price & Stock for FL E135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73859699
|
RS | Position switch with adj roller lever | Pizzato USA FL E135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.4600 | RFQ |