Part Details for FL COMSERVER UNI 232/422/4 by Phoenix Contact
Overview of FL COMSERVER UNI 232/422/4 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for FL COMSERVER UNI 232/422/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Din RailNetwork Gateways PPP/TCP/IP/UDP IP20 10Mbps/100Mbps RoHS: Compliant |
10 In Stock |
|
$589.2600 / $616.6000 | Buy Now |
|
Master Electronics | Din RailNetwork Gateways PPP/TCP/IP/UDP IP20 10Mbps/100Mbps RoHS: Compliant |
10 In Stock |
|
$589.2600 / $616.6000 | Buy Now |