Part Details for FL 42/9 by Block USA Inc.
Overview of FL 42/9 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL 42/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8479
|
Newark | Transformer, Iso, 18Vac, 42Va, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:2 X 9V, Power Rating:42Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2.33A Rohs Compliant: Yes |Block FL 42/9 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5600 | Buy Now |
DISTI #
70632329
|
RS | Transformer, PC mt, low profile, 42 VA, 115/230Vi, 9/18VAC out | Block USA FL 42/9 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7700 / $30.6100 | RFQ |
Part Details for FL 42/9
FL 42/9 CAD Models
FL 42/9 Part Data Attributes
|
FL 42/9
Block USA Inc.
Buy Now
|
Compare Parts:
FL 42/9
Block USA Inc.
|
Samacsys Manufacturer | BLOCK |