Part Details for FL 2119 by Pizzato Elettrica Srl
Overview of FL 2119 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2119ACPZ-R7 | Analog Devices | 2A Synchronous Step Down DC-DC | |
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
ADP2119-EVALZ | Analog Devices | ADJ Demo Board, Vout=1.2V |
Price & Stock for FL 2119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73673118
|
RS | Position switch with rolling ball piston plunger | Pizzato USA FL 2119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3800 | RFQ |