Part Details for FL 1883-E9M2K23 by Pizzato Elettrica Srl
Overview of FL 1883-E9M2K23 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1883ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1883ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
ADP1883-0.3-EVALZ | Analog Devices | Power Saving Mode, 300 kHz Eva |
Price & Stock for FL 1883-E9M2K23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73672960
|
RS | Rope safety switch with reset for emergency stop | Pizzato USA FL 1883-E9M2K23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5300 | RFQ |