Part Details for FL 10/5 by Block USA Inc.
Overview of FL 10/5 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL 10/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8415
|
Newark | Transformer, Iso, 10Vac, 10Va, Secondary Voltages:2 X 5V, Power Rating:10Va, Current Rating:-, Product Range:Fl Series, Isolation Transformer Primary Voltages:2 X 115V Rohs Compliant: Yes |Block FL 10/5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 | Buy Now |
DISTI #
70632403
|
RS | Transformer, PC mt, low profile, 10 VA, 115/230Vi, 5/10VAC out | Block USA FL 10/5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 / $18.4100 | RFQ |