-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5661
|
Newark | Xtal, 32.768Khz/12.5Pf/8.3Mm X 3.1Mm Dia Rohs Compliant: Yes |Fox Electronics FKT38EIHD0.032768 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 206 |
|
$0.2240 / $0.3410 | Buy Now |
DISTI #
631-FKT38EIHD0.032768-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22681 In Stock |
|
$0.1555 / $0.3300 | Buy Now |
DISTI #
FKT38EIHD0.032768
|
Avnet Americas | Crystal 32.768kHz 2-Pin SMD Bag - Bulk (Alt: FKT38EIHD0.032768) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0726 / $0.1694 | Buy Now |
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole RoHS: Compliant |
5000 In Stock |
|
$0.0742 / $0.1750 | Buy Now |
|
Master Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole RoHS: Compliant |
5000 In Stock |
|
$0.0742 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKT38EIHD0.032768
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FKT38EIHD0.032768
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Fox | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.049% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.1mm x 8.3mm | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |